Reference Only
5151016F
LED Light Pipes LIGHT PIPE PCMCIA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Clear | |
| Mounting Style | Panel Mount | |
| Orientation | Vertical | |
| LED Size | 1.63 mm | |
| Body Shape | Round | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $172.50 | |
| $0.318 | $318.00 | |
| $0.315 | $630.00 |
Need more?
Sign in to add projects and notes