Reference Only
5151011F
LED Light Pipes LIGHT PIPE SINGLE ELEMENT
Datasheet
5151011F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 1 Element | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 4.83 mm | |
| Body Shape | Round | |
| Body Length | 4.83 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.434 | $21.70 | |
| $0.428 | $42.80 | |
| $0.423 | $63.45 | |
| $0.418 | $104.50 | |
| $0.401 | $200.50 | |
| $0.394 | $394.00 | |
| $0.389 | $583.50 |
Need more?
Sign in to add projects and notes