Reference Only

5151001F

LED Light Pipes LIGHT PIPE SINGLE EL

Manufacturer:

Mfr Part:
5151001F

TTI Part:
515-1001F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements1 Element
ColorClear
Mounting StylePCB Mount
OrientationRight Angle
LED Size5.5 mm x 3 mm
Body ShapeRectangular
Body Length18.26 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions18.26 mm x 15.85 mm x 10.16 mm
Product TypeLED Light Pipes
SubcategoryLED Indication
TradenameOptopipe

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes