Reference Only
5150005F
LED Mounting Hardware INDICATOR ACCESSORY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounting Clips | |
| LED Size | T-1 3/4 (5 mm) | |
| Color | Black | |
| Body Length | 5.97 mm | |
| Panel Thickness Dimension | 2.78 mm | |
| Series | 515 | |
| Packaging | Bulk | |
| Body Shape | Cylindrical | |
| Mounting Style | Snap-In | |
| Outside Diameter | 8.13 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Non Water Resistant |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |