Reference Only
5088745504
Lamp Holders & Accessories Holder W/ collar Turret Terminals
Datasheet
5088745504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamp Holders & Accessories | |
| Product | PMI Bases | |
| Lamp Size | T-2 | |
| Lamp Base Type | Bi-Pin | |
| Lamp Type | Neon | |
| Packaging | Bulk | |
| Product Type | Lamp Holders | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.57 | $26.57 | |
| $22.14 | $66.42 | |
| $21.14 | $105.70 | |
| $20.93 | $209.30 | |
| $20.73 | $331.68 | |
| $20.52 | $513.00 | |
| $19.36 | $851.84 |
Need more?
Sign in to add projects and notes