Reference Only
50749613333500F
LED Panel Mount Indicators DATALAMP AMBER
Datasheet
50749613333500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | LED Panel Mount Indicators | |
| Mounting Hole Size | 3/8 in | |
| Mounting Style | Panel Mount | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Lens Color | Yellow | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
95In Stock
400 expected 03-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.34 | $56.70 | |
| $10.44 | $104.40 | |
| $10.34 | $258.50 | |
| $9.01 | $360.40 | |
| $8.52 | $724.20 |
Need more?
Sign in to add projects and notes