Reference Only

50748613332500F

LED Panel Mount Indicators LED DATALITE

Manufacturer:

Mfr Part:
50748613332500F

TTI Part:
507-4861-3332-500F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductLED Panel Mount Indicators
Mounting StylePanel Mount
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

598In Stock

494 expected on  from 11-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.06$9.06
$8.83$44.15
$8.22$82.20
$8.14$122.10
$7.92$198.00
$7.84$392.00
$7.76$776.00
Need more?
Sign in to add projects and notes