Reference Only
50747613331500F
LED Panel Mount Indicators LED DATALITE
Datasheet
50747613331500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | LED Panel Mount Indicators | |
| Mounting Style | Panel Mount | |
| Lens Shape | Cylindrical | |
| Series | 507 | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
310
On Order
310 expected on from 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.71 | $38.55 | |
| $7.62 | $76.20 | |
| $7.54 | $113.10 | |
| $7.06 | $176.50 | |
| $6.98 | $349.00 | |
| $6.31 | $631.00 |
Need more?
Sign in to add projects and notes