Reference Only
50747603331500F
LED Panel Mount Indicators LED DATALITE
Datasheet
50747603331500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | LED Panel Mount Indicators | |
| Mounting Style | Panel Mount | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $19.25 | |
| $3.81 | $38.10 | |
| $3.78 | $94.50 | |
| $3.74 | $187.00 | |
| $3.70 | $370.00 | |
| $3.67 | $1,835.00 | |
| $3.63 | $3,630.00 | |
| $3.59 | $7,180.00 |
Need more?
Sign in to add projects and notes