Reference Only
50745381433630F
Panel Mount Indicators - Neon & Incandescent NEON DATALITE
Datasheet
50745381433630F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Mounting Style | Panel Mount | |
| Mounting Hole Size | 3/8 in | |
| Current Rating | 1.2 mA | |
| Length | 32.13 mm | |
| Lens Color | Amber | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Neon Panel Mount Indicators | |
| Series | 507 | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
152
On Order
152 expected 26-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 115 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.98 | $917.70 |
Need more?
Sign in to add projects and notes