Reference Only
50745381431630F
Panel Mount Indicators - Neon & Incandescent NEON DATALITE
Datasheet
50745381431630F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Mounting Style | Panel Mount | |
| Length | 32.13 mm | |
| Lens Color | Red | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Neon Panel Mount Indicators | |
| Series | 507 | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.49 | $32.45 | |
| $6.42 | $64.20 | |
| $6.36 | $318.00 | |
| $5.94 | $594.00 | |
| $5.88 | $882.00 | |
| $5.82 | $1,455.00 | |
| $5.27 | $2,635.00 | |
| $4.93 | $4,930.00 |
Need more?
Sign in to add projects and notes