Reference Only

24979713332504F

LED Panel Mount Indicators LED PMI

Manufacturer:

Mfr Part:
24979713332504F

TTI Part:
249-7971-3332-504F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

164In Stock

86 expected 20-Jan-28
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.12$11.12
$11.01$55.05
$10.90$109.00
$10.79$269.75
$10.27$513.50
$9.44$944.00
Need more?
Sign in to add projects and notes