Reference Only

24978683731504F

LED Panel Mount Indicators LED PMI

Manufacturer:

Mfr Part:
24978683731504F

TTI Part:
249-7868-3731-504F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

56In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.34$9.34
$9.25$46.25
$7.98$79.80
$7.90$395.00
$7.74$774.00
$7.67$1,917.50
$7.59$3,795.00
$7.51$7,510.00
Need more?
Sign in to add projects and notes