Reference Only
24978673331504F
LED Panel Mount Indicators INDICATOR RED 3.6V
Datasheet
24978673331504F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 9.53 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Turret Terminal | |
| Lens Color/Style | Red, Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Luminous Intensity | 55 mcd | |
| Packaging | Bulk | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 103 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.13 | $837.39 |
Need more?
Sign in to add projects and notes