Reference Only
24978411433574
Panel Mount Indicators - Neon & Incandescent NEON DATALITE
Datasheet
24978411433574 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | PMI Base and Lens Cap Assemblies | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.54 | $29.54 | |
| $29.25 | $87.75 | |
| $28.58 | $142.90 | |
| $25.89 | $258.90 | |
| $25.59 | $639.75 | |
| $24.74 | $1,237.00 | |
| $23.31 | $2,331.00 | |
| $23.08 | $11,540.00 |
Need more?
Sign in to add projects and notes