Reference Only

1280933003

LED Lenses YELLOW LENS LC35YN2 FOR 367 SERIES

Manufacturer:

Mfr Part:
1280933003

TTI Part:
128-0933-003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lenses
ProductLED Lenses
ColorAmber
MaterialPlastic
Mounting StyleScrew Mount
PackagingBulk
Product TypeLED Lenses
ShapeDome
StyleNon-Diffusing
SubcategoryLED Indication
Part # AliasesLC35YN2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8531909001
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

670In Stock

500 expected 04-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.98$8.98
$8.88$44.40
$8.25$82.50
$7.53$188.25
$7.41$370.50
$7.17$717.00
$7.09$1,063.50
Need more?
Sign in to add projects and notes