Reference Only
1280932003
LED Lenses GREEN LENS LC35GN2 FOR 367 SERIES
Datasheet
1280932003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses | |
| Product | LED Lenses | |
| LED Size | T-1 3/4 | |
| Color | Green | |
| Diameter | 0.59 in | |
| Material | Plastic | |
| Height | 0.69 in | |
| Mounting Style | Screw Mount | |
| Packaging | Bulk | |
| Panel Thickness Dimension | 0.172 in | |
| Product Type | LED Lenses | |
| Series | 128 | |
| Shape | Stovepipe | |
| Style | Transparent | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Watertight | |
| Part # Aliases | LC35GN2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531909001 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
150 expected 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.07 | $80.70 | |
| $7.16 | $358.00 | |
| $6.95 | $695.00 | |
| $6.88 | $1,720.00 | |
| $6.81 | $3,405.00 | |
| $6.75 | $6,750.00 | |
| $6.68 | $16,700.00 |
Need more?
Sign in to add projects and notes