Reference Only

095046309311

Lamp Holders & Accessories MIN PANEL IND

Manufacturer:

Mfr Part:
095046309311

TTI Part:
095-0463-09-311

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamp Holders & Accessories
ProductPMI Bases
Lamp SizeT-3 1/4
Lamp Base TypeMiniature Bayonet
Lamp TypeNeon
PackagingBulk
Product TypeLamp Holders
SubcategoryLamps (Non-LED)
Part # Aliases95046309311 095046309311

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

69In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.34$27.34
$27.07$135.35
$24.35$243.50
$24.11$602.75
$23.87$1,193.50
$21.95$2,195.00
Need more?
Sign in to add projects and notes