Reference Only
0800512203
End of Life
LED Lenses GREEN DIFFUSED
Datasheet
0800512203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses | |
| Product | LED Lenses | |
| LED Size | S-6 | |
| Color | Green | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Thread Mount | |
| Packaging | Bulk | |
| Product Type | LED Lenses | |
| Shape | Dome | |
| Style | Diffused | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Watertight | |
| Part # Aliases | LC22GD3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |