Reference Only
0212900300
Lamp Lenses FOR 021-0410-29-301
Datasheet
0212900300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamp Lenses | |
| Product | Lens Caps | |
| Lamp Size | T-3 1/4 | |
| Lamp Type | Incandescent | |
| Packaging | Bulk | |
| Product Type | Lamp Lenses | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 212900300 0212900300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.03 | $26.03 | |
| $25.77 | $51.54 | |
| $23.77 | $237.70 | |
| $23.53 | $588.25 | |
| $23.30 | $1,165.00 | |
| $20.97 | $2,097.00 | |
| $20.76 | $5,190.00 | |
| $19.51 | $9,755.00 |
Need more?
Sign in to add projects and notes