Reference Only
ZPF000000000121739
Rectangular MIL Spec Connectors D369 CONTACT
Datasheet
ZPF000000000121739 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Size | 22 | |
| Current Rating | 5 A | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | ZPF000000000121739 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | 6(c) - Pb-Alloy in Copper |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,996In Stock
5,000 expected 11-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $6.00 | |
| $5.87 | $58.70 | |
| $5.52 | $82.80 | |
| $5.35 | $133.75 | |
| $4.89 | $244.50 | |
| $4.61 | $461.00 | |
| $4.20 | $1,050.00 | |
| $3.45 | $3,450.00 |
Need more?
Sign in to add projects and notes