Reference Only
ZPF000000000015822
Circular MIL Spec Connector PLUG ASSY
Datasheet
ZPF000000000015822 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 55 Position | |
| Contact Gender | Without Pin Contacts | |
| Insert Arrangement | 17-35 | |
| Product | Plugs | |
| Shell Size | 17 | |
| Shell Style | Straight | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Bronze | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 115 VAC, 550 VDC | |
| Wire Gauge | 28 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8535900090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.19 | $278.19 | |
| $273.39 | $546.78 | |
| $268.59 | $805.77 | |
| $263.80 | $1,319.00 |
Need more?
Sign in to add projects and notes