Reference Only
ZPF000000000007366
Circular MIL Spec Connector 4P SZ 14 RECPT FLANGE MOUNT PINZPF000000000007366
Datasheet
ZPF000000000007366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 14-04 | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-83723 III | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 23 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | EN2997 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Stainless Steel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | 9A991.d |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439 |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.94 | $98.94 | |
| $97.96 | $195.92 | |
| $96.99 | $387.96 | |
| $96.03 | $672.21 | |
| $95.08 | $1,140.96 | |
| $80.66 | $4,033.00 | |
| $79.86 | $7,986.00 |
Need more?
Sign in to add projects and notes