983-0RS 18-02 P6 L-A1325 TE Connectivity / Raychem

ZPF000000000007238

Circular MIL Spec Connector 9830RS 1802 P6LA1325

Manufacturer:

Mfr Part:
983-0RS 18-02 P6 L-A1325

TTI Part:
ZPF000000000007238

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCN9A991.d
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$321.80$3,539.80
$318.61$6,372.20
$315.46$15,773.00
$312.33$31,233.00
$309.24$61,848.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.