Reference Only

ZPF000000000001233

Circular MIL Spec Contacts 097-0165-12

Manufacturer:

Mfr Part:
ZPF000000000001233

TTI Part:
EN3155-004M1212

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,019In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.53$13.53
$12.67$126.70
$10.25$2,562.50
$7.93$7,930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.