
ZPF000000000000343
Standard Circular Contacts 006-0912-20 SCC
Datasheet
ZPF000000000000343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Wire Gauge | 26 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | 983 | |
| Packaging | Each | |
| Contact Material | Nickel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
632
On Order
632 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.15 | $121.15 | |
| $100.96 | $1,009.60 | |
| $82.91 | $2,072.75 | |
| $76.53 | $3,673.44 | |
| $75.76 | $7,272.96 | |
| $62.56 | $12,011.52 | |
| $61.39 | $30,695.00 | |
| $60.78 | $60,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes