Reference Only
YHV280-2PM-S-4MM-A
Automotive Connectors HVA280-2PHM,SHUNTED 4SQMM,KEY A KIT
Datasheet
YHV280-2PM-S-4MM-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HIVONEX | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Dimensions | 55.3 mm x 27.6 mm x 32.9 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 27.6 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP6K9K | |
| Length | 32.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 850 V | |
| Width | 55.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.23 | $23.23 | |
| $23.00 | $115.00 | |
| $22.77 | $227.70 | |
| $22.54 | $563.50 | |
| $22.32 | $1,116.00 | |
| $20.49 | $2,049.00 | |
| $19.49 | $4,872.50 |
Need more?
My Notes
Sign into see notes.