Reference Only
YHDP26-18-14SEL024
Automotive Connectors PLUG SIZE 18 HDP -L024
Datasheet
HDP26-18-14SE-L024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Accessory Type | Plug Housing | |
| Number of Positions | 14 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | HDP20 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Dimensions | 43.17 mm x 43.17 mm x 38.63 mm | |
| Flammability Rating | UL 94 | |
| Height | 43.17 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 38.3 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | HDP24-18-14PE-C041 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Type | Plug | |
| Voltage Rating | 250 V | |
| Width | 43.17 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 1899825-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Product Catalogs
0In Stock
292
On Order
292 expected 26-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.79 | $10.79 | |
| $10.00 | $8,000.00 | |
| $9.89 | $25,714.00 | |
| $9.78 | $48,900.00 | |
| $9.51 | $475,500.00 |
Need more?
My Notes
Sign into see notes.