Reference Only
YDTS33F17NV0010000
Circular MIL Spec Tools, Hardware & Accessories DTS33F17N
Datasheet
YDTS33F17NV0010000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Receptacle Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.07 | $96.07 | |
| $80.06 | $400.30 | |
| $72.27 | $722.70 | |
| $71.55 | $2,146.50 | |
| $70.84 | $3,542.00 | |
| $70.14 | $5,751.48 | |
| $69.45 | $22,571.25 | |
| $64.10 | $41,665.00 |
Need more?
Sign in to add projects and notes