Reference Only
YDRBM-3A0000000000
Automotive Connectors Flange ASM
Datasheet
DRBM-3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Flange Assembly | |
| Number of Positions | 102 Position, 128 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Mounting Flange | |
| Packaging | Each | |
| Current Rating | 125 A | |
| Height | 98.55 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 181.05 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 46.56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.53 | $56.53 | |
| $55.97 | $111.94 | |
| $55.42 | $166.26 | |
| $54.87 | $329.22 | |
| $54.32 | $651.84 | |
| $53.79 | $1,936.44 | |
| $53.25 | $5,325.00 |
Need more?
Sign in to add projects and notes