Reference Only
YDBC54H-1419PNV001
Circular MIL Spec Connector HERM RECP
Datasheet
YDBC54H-1419PNV001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 14-19 | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 II | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Series | DBC5 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $686.58 | $686.58 | |
| $572.15 | $5,721.50 | |
| $442.81 | $11,070.25 | |
| $316.29 | $15,814.50 | |
| $313.16 | $31,316.00 | |
| $310.06 | $77,515.00 | |
| $306.99 | $153,495.00 | |
| $277.42 | $277,420.00 |
Need more?
Sign in to add projects and notes