Reference Only
YDBC53H-1210PNV001
Circular MIL Spec Connector 10C 10#20 PIN RE
Datasheet
YDBC53H-1210PNV001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 12-10 | |
| Product | Receptacles | |
| Shell Size | 12 | |
| Shell Style | Solder Mount | |
| MIL Type | MIL-DTL-26482 II | |
| Termination Style | Crimp | |
| Mounting Style | SMD/SMT | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DBC | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.70 | $105.70 | |
| $103.72 | $1,037.20 | |
| $102.68 | $2,567.00 | |
| $101.65 | $5,082.50 | |
| $93.91 | $9,391.00 | |
| $92.97 | $23,242.50 | |
| $92.04 | $46,020.00 |
Need more?
My Notes
Sign into see notes.