Reference Only
YDBC30H-1415PNV001
Circular MIL Spec Connector DBC 15C 15#20 PIN RECP HERMET
Datasheet
YDBC30H-1415PNV001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-35600 | |
| Mounting Style | Box Mount | |
| Series | M83723 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Stainless Steel | |
| Shell Plating | Tin | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.93 | $175.93 | |
| $170.98 | $854.90 | |
| $169.28 | $4,232.00 | |
| $167.59 | $8,379.50 | |
| $165.25 | $16,525.00 | |
| $163.61 | $40,902.50 | |
| $161.98 | $80,990.00 |
Need more?
My Notes
Sign into see notes.