Reference Only
YCTJ122E02DC015000
Terminal Junction Modules MODULE ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Contact Size | 22 | |
| Number of Positions | 22 Position | |
| Mounting Style | SMD/SMT | |
| Series | CTJ | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Insulation Resistance | 5 Ohms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (743 |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.80 | $59.80 | |
| $50.40 | $504.00 | |
| $47.01 | $1,175.25 | |
| $42.64 | $2,132.00 | |
| $42.22 | $4,222.00 | |
| $41.80 | $10,450.00 | |
| $41.39 | $20,695.00 | |
| $40.98 | $40,980.00 |
Need more?
Sign in to add projects and notes