
YCFX26F2532PZNV001
Circular MIL Spec Connector PLUG ASSY YCFX26F2532PZNV001
Datasheet
YCFX26F2532PZNV001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 32 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 25-32 | |
| Product | Connectors | |
| Shell Size | 25 | |
| Shell Style | Plug | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 28 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,628.16 | $16,281.60 | |
| $1,612.03 | $40,300.75 | |
| $1,596.06 | $79,803.00 | |
| $1,580.25 | $158,025.00 | |
| $1,344.02 | $336,005.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes