Reference Only
YCFX24M1108SZN0000
Standard Circular Connector Cmpsit Jamnut Recp Sz 11Sckt contct N
Datasheet
YCFX24M1108SZN0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Nickel | |
| Height | 34.9 mm | |
| Series | FAS-X | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | CEELOK | |
| Part # Aliases | YCFX24M1108SZN0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $574.51 | $5,745.10 | |
| $568.83 | $14,220.75 | |
| $563.19 | $28,159.50 | |
| $557.62 | $55,762.00 | |
| $489.80 | $122,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes