Reference Only
WV-18S
Automotive Connectors WEDGE LOCK
Datasheet
WV-18S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DTV | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
3,650
On Order
3,650 expected 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.37 | $18.50 | |
| $0.365 | $36.50 | |
| $0.36 | $90.00 | |
| $0.356 | $356.00 | |
| $0.351 | $877.50 | |
| $0.347 | $1,735.00 | |
| $0.342 | $2,565.00 | |
| $0.338 | $5,070.00 |
Need more?
Associated Parts
Automotive Connectors DTV PLUG ASM
Automotive Connectors DTV PLUG ASM
Sign in to add projects and notes