Reference Only
WV-18P
Automotive Connectors WEDGE LOCK
Datasheet
WV-18P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DTV | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
4,150
On Order
4,150 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $21.00 | |
| $0.82 | $41.00 | |
| $0.80 | $200.00 | |
| $0.79 | $395.00 | |
| $0.79 | $790.00 | |
| $0.78 | $1,950.00 | |
| $0.77 | $3,850.00 | |
| $0.76 | $5,700.00 |
Need more?
Associated Parts
Automotive Connectors DTV RECP ASM
Automotive Connectors DTV RECP ASM
Sign in to add projects and notes