Reference Only
WP-4S
Automotive Connectors WEDGE LOCK 4CON PLUG HSNG
Datasheet
WP-4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | DTP | |
| Packaging | Each | |
| Accessory Type | Wedgelock | |
| Color | Orange | |
| Gender | Receptacle (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Part # Aliases | WP-4S-L WP-4S-LS ZPF000000000131485 WP-4S-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
111,616In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.272 | $5.16 | |
| $0.269 | $6.72 | |
| $0.265 | $13.25 | |
| $0.261 | $652.50 | |
| $0.258 | $1,032.00 | |
| $0.254 | $6,350.00 | |
| $0.251 | $12,550.00 | |
| $0.247 | $49,400.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTP PLUG 4 Way

Automotive Connectors DTP PLUG ASM

Automotive Connectors DTP PLUG ASM

Automotive Connectors DTP PLUG ASM
Automotive Connectors
Sign in to add projects and notes