Reference Only
WP-4P
Automotive Connectors WEDGE LOCK
Datasheet
WP-4P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | DTP | |
| Packaging | Each | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Number of Rows | 2 Row | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Part # Aliases | ZPF000000000131484 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
35,278In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.251 | $5.02 | |
| $0.247 | $6.17 | |
| $0.244 | $12.20 | |
| $0.24 | $24.00 | |
| $0.237 | $59.25 | |
| $0.234 | $117.00 | |
| $0.195 | $1,950.00 | |
| $0.192 | $19,200.00 |
Need more?
Associated Parts

Automotive Connectors DTP RECP ASM

TE Connectivity
Automotive Connectors 4P SZ 12 GREY RECEPTACLE

TE Connectivity
Automotive Connectors DTP RECP ASM

Automotive Connectors DTP RECP ASM
Sign in to add projects and notes