Reference Only
WP-2P
Automotive Connectors WEDGELOCK DTP 2 WAY
Datasheet
WP-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | DTP | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Part # Aliases | WP-2P-AS ZPF000000000131482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
69,330In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.169 | $5.07 | |
| $0.166 | $8.30 | |
| $0.164 | $16.40 | |
| $0.161 | $402.50 | |
| $0.158 | $790.00 | |
| $0.156 | $1,170.00 | |
| $0.153 | $2,754.00 | |
| $0.151 | $15,100.00 |
Need more?
Associated Parts

Automotive Connectors

TE Connectivity
Automotive Connectors 2P SZ 12 RECEPTACLE

Automotive Connectors DTP RECP ASM
Sign in to add projects and notes