
WM10BW06-09PN
Standard Circular Connector
Datasheet
YWM10BW06-09PN0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 6 | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Shell Material | Aluminum Alloy | |
| Diameter | 11.15 mm | |
| Height | 20.45 mm | |
| Packaging | Each | |
| Mounting Method | Flange | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.84 | $8,486.56 | |
| $142.00 | $14,200.00 | |
| $137.32 | $34,330.00 | |
| $134.10 | $67,050.00 |
Need more?
Sign in to add projects and notes