Reference Only
WM-8S
Automotive Connectors WEDGE LOCK
Datasheet
WM-8S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Part # Aliases | ZPF000000000131478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
36,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.221 | $22.10 | |
| $0.218 | $218.00 | |
| $0.213 | $532.50 | |
| $0.21 | $840.00 | |
| $0.207 | $1,552.50 | |
| $0.204 | $2,448.00 | |
| $0.201 | $10,050.00 | |
| $0.198 | $19,800.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 8P DTM PLUG ASM KEY A

Automotive Connectors PLG, 8P, BRN, N, D

Automotive Connectors DTM PLUG ASM

Automotive Connectors DTM PLUG ASM

Automotive Connectors DTM PLUG ASM
Sign in to add projects and notes