Reference Only
WM-8P
Automotive Connectors DTM WEDGELOCK 8 WAY
Datasheet
WM-8P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Pin (Male) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Part # Aliases | WM-8P-AS ZPF000000000131477 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
27,200In Stock
16,000 expected 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.232 | $23.20 | |
| $0.229 | $68.70 | |
| $0.226 | $113.00 | |
| $0.222 | $222.00 | |
| $0.219 | $547.50 | |
| $0.216 | $1,080.00 | |
| $0.213 | $1,597.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTM RECP 8 WAY A KEY

Automotive Connectors DTM RECP ASM

Automotive Connectors DTM RECP ASM

Automotive Connectors REC, 8P, BRN, N, D

Automotive Connectors DTM RECP ASM

Automotive Connectors REC, 8P, GRN, N, C
Sign in to add projects and notes