Reference Only
WM-6S
Automotive Connectors WEDGE LOCK 6CON PLUG HSNG
Datasheet
WM-6S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 6-Way | |
| Part # Aliases | 2231457-1 ZPF000000000131476 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
61,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $16.80 | |
| $0.165 | $82.50 | |
| $0.163 | $163.00 | |
| $0.16 | $400.00 | |
| $0.153 | $1,071.00 | |
| $0.151 | $2,114.00 | |
| $0.148 | $7,400.00 | |
| $0.146 | $14,600.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 6P SZ 20 GREY DTM PLUG

Automotive Connectors DTM PLUG ASM

Automotive Connectors DTM PLUG ASM

Automotive Connectors DTM PLUG ASM
Sign in to add projects and notes