Reference Only
WM-4S
Automotive Connectors DTM WEDGELOCK 4 WAY PLUG
Datasheet
WM-4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Part # Aliases | ZPF000000000131474 WM 4S ZPF000000000113019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
127,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $16.80 | |
| $0.165 | $33.00 | |
| $0.163 | $81.50 | |
| $0.16 | $160.00 | |
| $0.158 | $237.00 | |
| $0.155 | $1,550.00 | |
| $0.153 | $7,650.00 | |
| $0.15 | $15,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 4P SZ 20 DTM PLUG GREY

Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors 4 WAY DTM PLUG W/ EXTENDED CAP
Sign in to add projects and notes