Reference Only
WM-3S
Automotive Connectors DTM WEDGELOCK 3 WAY PLUG
Datasheet
WM-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 3-Way | |
| Part # Aliases | WM-3S-AS ZPF000000000131472 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
173,015In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $5.10 | |
| $0.109 | $5.45 | |
| $0.108 | $10.80 | |
| $0.107 | $535.00 | |
| $0.10 | $1,000.00 | |
| $0.099 | $2,475.00 | |
| $0.098 | $19,600.00 | |
| $0.097 | $38,800.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTM 3 Way Plug

Automotive Connectors
Sign in to add projects and notes