Reference Only
WM-2SB
Automotive Connectors WEDGE LOCK 2CON PLUG HSNG
Datasheet
WM-2SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DTM | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
28,300In Stock
15,000 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $30.90 | |
| $0.305 | $152.50 | |
| $0.301 | $301.00 | |
| $0.297 | $742.50 | |
| $0.293 | $1,465.00 | |
| $0.289 | $2,167.50 | |
| $0.285 | $7,125.00 | |
| $0.281 | $14,050.00 |
Need more?
Associated Parts

Automotive Connectors 2P DTM PLUG ASM HIGH TEMP, BLACK

TE Connectivity
Automotive Connectors 2P DTM PLUG ASM SHRINK BOOT ADAPTER

TE Connectivity
Automotive Connectors DTM 2 Way Plug

Automotive Connectors DTM Plug 2 Way

Automotive Connectors DTM PLUG ASM
Sign in to add projects and notes