Reference Only
WM-2SA
Automotive Connectors WEDGE LOCK
Datasheet
WM-2SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
19,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $27.50 |
Need more?
Associated Parts

Automotive Connectors DTM Plug 2 Way

Automotive Connectors 2P DTM PLUG ASM HIGH TEMP, BLACK

Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors 2P DTM PLUG ASM SHRINK BOOT ADAPTER

TE Connectivity
Automotive Connectors DTM 2 Way Plug
Sign in to add projects and notes