Reference Only
WM-2S
Automotive Connectors DTM WEDGELOCK 2 WAY PLUG
Datasheet
WM-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Gender | Receptacle (Female) | |
| Series | DTM | |
| Packaging | Each | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | WM-2S-AS ZPF000000000131468 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
46,000In Stock
388,558 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.406 | $81.20 | |
| $0.401 | $401.00 | |
| $0.396 | $792.00 | |
| $0.391 | $1,955.00 | |
| $0.386 | $3,860.00 | |
| $0.381 | $5,715.00 | |
| $0.377 | $18,850.00 | |
| $0.372 | $37,200.00 |
Need more?
Associated Parts

Automotive Connectors DTM PLUG ASM

Automotive Connectors 2P DTM PLUG ASM HIGH TEMP, BLACK

TE Connectivity
Automotive Connectors 2P DTM PLUG ASM SHRINK BOOT ADAPTER

TE Connectivity
Automotive Connectors DTM 2 Way Plug

Automotive Connectors DTM Plug 2 Way
Sign in to add projects and notes